
CD74FCT843CTQM | |
|---|---|
DigiKey Part Number | 2156-CD74FCT843CTQM-ND |
Manufacturer | Harris Corporation |
Manufacturer Product Number | CD74FCT843CTQM |
Description | IC D-TYPE 9:9 24-QSOP |
Customer Reference | |
Detailed Description | D-Type Latch 1 Channel 9:9 IC Tri-State 24-QSOP |
Datasheet | Datasheet |
Category | Independent Circuits 1 |
Mfr | Delay Time - Propagation 13ns |
Packaging Bulk | Current - Output High, Low 48mA |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Logic Type D-Type Latch | Mounting Type Surface Mount |
Circuit 9:9 | Package / Case 24-SSOP (0.154", 3.90mm Width) |
Output Type Tri-State | Supplier Device Package |
Voltage - Supply 4.5V ~ 5.5V | Base Product Number |
| Bulk: | 1855 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 159 | 1,61918 € | 257,45 € |
| Unit Price without VAT: | 1,61918 € |
|---|---|
| Unit Price with VAT: | 1,92682 € |

