
CD74FCT843AM | |
|---|---|
DigiKey Part Number | 2156-CD74FCT843AM-ND |
Manufacturer | National Semiconductor |
Manufacturer Product Number | CD74FCT843AM |
Description | IC D-TYPE TRANSP 9:9 24-SOIC |
Customer Reference | |
Detailed Description | D-Type Transparent Latch 1 Channel 9:9 IC Tri-State 24-SOIC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Logic Type | D-Type Transparent Latch | |
Circuit | 9:9 | |
Output Type | Tri-State | |
Voltage - Supply | 4.75V ~ 5.25V | |
Independent Circuits | 1 | |
Delay Time - Propagation | 9ns | |
Current - Output High, Low | 15mA, 48mA | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 24-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | ||
Base Product Number |
| Bulk: | 1650 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 40 | 6,50625 € | 260,25 € |
| Unit Price without VAT: | 6,50625 € |
|---|---|
| Unit Price with VAT: | 7,74244 € |

