Flip Flop 1 Element D-Type 9 Bit Positive Edge 24-SOIC (0.295", 7.50mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CD74FCT823ATM

DigiKey Part Number
2156-CD74FCT823ATM-ND
Manufacturer
Harris Corporation
Manufacturer Product Number
CD74FCT823ATM
Description
IC FF D-TYPE SINGLE 9BIT 24SOIC
Customer Reference
Detailed Description
Flip Flop 1 Element D-Type 9 Bit Positive Edge 24-SOIC (0.295", 7.50mm Width)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Harris Corporation
Series
-
Packaging
Bulk
Part Status
Active
Function
Standard
Type
D-Type
Output Type
Tri-State
Number of Elements
1
Number of Bits per Element
9
Max Propagation Delay @ V, Max CL
20ns @ 5V, 300pF
Trigger Type
Positive Edge
Current - Output High, Low
15mA, 48mA
Voltage - Supply
4.75V ~ 5.25V
Current - Quiescent (Iq)
500 µA
Input Capacitance
6 pF
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Supplier Device Package
24-SOIC
Package / Case
24-SOIC (0.295", 7.50mm Width)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3.085
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Rochester Electronics LLC
A separate 78,31 € flat rate shipping fee will apply
In an effort to support the research and development needs of all customers, we have implemented a maximum purchase limit for this product.
The limit may be purchased every 30 days and any amount over these limits will result in backorder or cancellation of this product.
MAXIMUM PURCHASE LIMIT
Bulk:3085
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
2840,91225 €259,08 €
Unit Price without VAT:0,91225 €
Unit Price with VAT:1,08558 €