
CD74FCT574ATQM | |
|---|---|
DigiKey Part Number | 2156-CD74FCT574ATQM-ND |
Manufacturer | Harris Corporation |
Manufacturer Product Number | CD74FCT574ATQM |
Description | IC FF D-TYPE SINGLE 8BIT 20QSOP |
Customer Reference | |
Detailed Description | Flip Flop 1 Element D-Type 8 Bit Positive Edge 20-SSOP (0.154", 3.90mm Width) |
Datasheet | Datasheet |
Category | Trigger Type Positive Edge |
Manufacturer Harris Corporation | Current - Output High, Low 15mA, 48mA |
Packaging Bulk | Voltage - Supply 4.75V ~ 5.25V |
Part Status Active | Current - Quiescent (Iq) 8 µA |
Function Standard | Input Capacitance 10 pF |
Type D-Type | Operating Temperature 0°C ~ 70°C (TA) |
Output Type Tri-State, Non-Inverted | Mounting Type Surface Mount |
Number of Elements 1 | Supplier Device Package 20-QSOP |
Number of Bits per Element 8 | Package / Case 20-SSOP (0.154", 3.90mm Width) |
Clock Frequency 70 MHz | Base Product Number |
Max Propagation Delay @ V, Max CL 6.6ns @ 5V, 50pF |
| Bulk: | 1000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 330 | 0,77339 € | 255,22 € |
| Unit Price without VAT: | 0,77339 € |
|---|---|
| Unit Price with VAT: | 0,92033 € |

