
CD74FCT574ATE | |
|---|---|
DigiKey Part Number | 2156-CD74FCT574ATE-ND |
Manufacturer | Harris Corporation |
Manufacturer Product Number | CD74FCT574ATE |
Description | IC FF D-TYPE SINGLE 8BIT 20PDIP |
Customer Reference | |
Detailed Description | Flip Flop 1 Element D-Type 8 Bit Positive Edge 20-DIP (0.300", 7.62mm) |
Datasheet | Datasheet |
Category | Trigger Type Positive Edge |
Manufacturer Harris Corporation | Current - Output High, Low 15mA, 48mA |
Packaging Bulk | Voltage - Supply 4.75V ~ 5.25V |
Part Status Active | Current - Quiescent (Iq) 8 µA |
Function Standard | Input Capacitance 10 pF |
Type D-Type | Operating Temperature 0°C ~ 70°C (TA) |
Output Type Tri-State, Non-Inverted | Mounting Type Through Hole |
Number of Elements 1 | Supplier Device Package 20-PDIP |
Number of Bits per Element 8 | Package / Case 20-DIP (0.300", 7.62mm) |
Max Propagation Delay @ V, Max CL 5.6ns @ 5V, 50pF | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 130 | 1,96323 € | 255,22 € |
| Unit Price without VAT: | 1,96323 € |
|---|---|
| Unit Price with VAT: | 2,33624 € |

