
CD74FCT573ATQM | |
|---|---|
DigiKey Part Number | 2156-CD74FCT573ATQM-ND |
Manufacturer | Harris Corporation |
Manufacturer Product Number | CD74FCT573ATQM |
Description | IC D-TYPE TRANSP 8:8 20-QSOP |
Customer Reference | |
Detailed Description | D-Type Transparent Latch 1 Channel 8:8 IC Tri-State 20-QSOP |
Datasheet | Datasheet |
Category | Independent Circuits 1 |
Mfr | Delay Time - Propagation 4.4ns |
Packaging Bulk | Current - Output High, Low 15mA, 48mA |
Part Status Active | Operating Temperature 0°C ~ 70°C |
Logic Type D-Type Transparent Latch | Mounting Type Surface Mount |
Circuit 8:8 | Package / Case 20-SSOP (0.154", 3.90mm Width) |
Output Type Tri-State | Supplier Device Package |
Voltage - Supply 4.75V ~ 5.25V | Base Product Number |
| Bulk: | 900 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 211 | 1,21536 € | 256,44 € |
| Unit Price without VAT: | 1,21536 € |
|---|---|
| Unit Price with VAT: | 1,44628 € |

