
CD74FCT540CTQM | |
|---|---|
DigiKey Part Number | 2156-CD74FCT540CTQM-ND |
Manufacturer | Harris Corporation |
Manufacturer Product Number | CD74FCT540CTQM |
Description | IC BUFFER INVERT 5.25V 20-QSOP |
Customer Reference | |
Detailed Description | Buffer, Inverting 1 Element 8 Bit per Element 3-State Output 20-QSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Harris Corporation | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Logic Type | Buffer, Inverting | |
Number of Elements | 1 | |
Number of Bits per Element | 8 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 15mA, 64mA | |
Voltage - Supply | 4.75V ~ 5.25V | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 20-SSOP (0.154", 3.90mm Width) | |
Supplier Device Package | 20-QSOP | |
Base Product Number |
| Bulk: | 2763 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 395 | 0,65405 € | 258,35 € |
| Unit Price without VAT: | 0,65405 € |
|---|---|
| Unit Price with VAT: | 0,77832 € |

