
CD74FCT534CTM | |
|---|---|
DigiKey Part Number | 2156-CD74FCT534CTM-ND |
Manufacturer | Harris Corporation |
Manufacturer Product Number | CD74FCT534CTM |
Description | IC FF D-TYPE SINGLE 8BIT 20SOIC |
Customer Reference | |
Detailed Description | Flip Flop 1 Element D-Type 8 Bit Positive Edge 20-SOIC (0.295", 7.50mm Width) |
Datasheet | Datasheet |
Category | Trigger Type Positive Edge |
Manufacturer Harris Corporation | Current - Output High, Low 15mA, 64mA |
Packaging Bulk | Voltage - Supply 4.75V ~ 5.25V |
Part Status Active | Current - Quiescent (Iq) 500 µA |
Function Standard | Input Capacitance 6 pF |
Type D-Type | Operating Temperature -40°C ~ 85°C (TA) |
Output Type Tri-State, Inverted | Mounting Type Surface Mount |
Number of Elements 1 | Supplier Device Package 20-SOIC |
Number of Bits per Element 8 | Package / Case 20-SOIC (0.295", 7.50mm Width) |
Max Propagation Delay @ V, Max CL 5.2ns @ 5V, 50pF | Base Product Number |
| Bulk: | 2998 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 252 | 1,01139 € | 254,87 € |
| Unit Price without VAT: | 1,01139 € |
|---|---|
| Unit Price with VAT: | 1,20355 € |

