Magnitude Comparator Bit Active Low Output A=B 20-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CD74FCT521CTM

DigiKey Part Number
2156-CD74FCT521CTM-ND
Manufacturer
Harris Corporation
Manufacturer Product Number
CD74FCT521CTM
Description
IC ID COMPARATOR 8BIT 20-SOIC
Customer Reference
Detailed Description
Magnitude Comparator Bit Active Low Output A=B 20-SOIC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Harris Corporation
Series
-
Packaging
Bulk
Part Status
Active
Type
Identity Comparator
Number of Bits
8
Output
Active Low
Output Function
A=B
Voltage - Supply
4.75V ~ 5.25V
Current - Output High, Low
15mA, 48mA
Max Propagation Delay @ V, Max CL
4.5ns @ 5V, 50pF
Current - Quiescent (Iq)
500 µA
Operating Temperature
-40°C ~ 85°C
Package / Case
20-SOIC (0.295", 7.50mm Width)
Supplier Device Package
20-SOIC
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.242
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Rochester Electronics LLC
A separate 78,31 € flat rate shipping fee will apply
In an effort to support the research and development needs of all customers, we have implemented a maximum purchase limit for this product.
The limit may be purchased every 30 days and any amount over these limits will result in backorder or cancellation of this product.
MAXIMUM PURCHASE LIMIT
Bulk:2242
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
3950,65405 €258,35 €
Unit Price without VAT:0,65405 €
Unit Price with VAT:0,77832 €