
CD74FCT521ATM | |
|---|---|
DigiKey Part Number | 2156-CD74FCT521ATM-ND |
Manufacturer | Harris Corporation |
Manufacturer Product Number | CD74FCT521ATM |
Description | IC ID COMPARATOR 8BIT 20-SOIC |
Customer Reference | |
Detailed Description | Magnitude Comparator Bit Active Low Output A=B 20-SOIC |
Datasheet | Datasheet |
Category | Current - Output High, Low 15mA, 48mA |
Manufacturer Harris Corporation | Max Propagation Delay @ V, Max CL 7.2ns @ 5V, 50pF |
Packaging Bulk | Current - Quiescent (Iq) 500 µA |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Type Identity Comparator | Package / Case 20-SOIC (0.295", 7.50mm Width) |
Number of Bits 8 | Supplier Device Package 20-SOIC |
Output Active Low | Mounting Type Surface Mount |
Output Function A=B | Base Product Number |
Voltage - Supply 4.75V ~ 5.25V |
| Bulk: | 2329 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 413 | 0,62044 € | 256,24 € |
| Unit Price without VAT: | 0,62044 € |
|---|---|
| Unit Price with VAT: | 0,73832 € |

