
CD74FCT2827ATQM | |
|---|---|
DigiKey Part Number | 2156-CD74FCT2827ATQM-ND |
Manufacturer | Harris Corporation |
Manufacturer Product Number | CD74FCT2827ATQM |
Description | IC BUFF 4.75V/5.25V 24-QSOP |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 1 Element 10 Bit per Element 3-State Output 24-QSOP |
Datasheet | Datasheet |
Category | Current - Output High, Low 15mA, 48mA |
Manufacturer Harris Corporation | Voltage - Supply 4.75V ~ 5.25V |
Packaging Bulk | Operating Temperature -40°C ~ 85°C (TA) |
Part Status Active | Mounting Type Surface Mount |
Logic Type Buffer, Non-Inverting | Package / Case 24-SSOP (0.154", 3.90mm Width) |
Number of Elements 1 | Supplier Device Package 24-QSOP |
Number of Bits per Element 10 | Base Product Number |
Output Type 3-State |
| Bulk: | 1000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 216 | 1,18134 € | 255,17 € |
| Unit Price without VAT: | 1,18134 € |
|---|---|
| Unit Price with VAT: | 1,40579 € |

