
CD74FCT2821ATM | |
|---|---|
DigiKey Part Number | 2156-CD74FCT2821ATM-ND |
Manufacturer | Harris Corporation |
Manufacturer Product Number | CD74FCT2821ATM |
Description | IC REG D-TYPE TRI-STA BIT 24SOIC |
Customer Reference | |
Detailed Description | Shift Register, D-Type 1 Element Bit 24-SOIC |
Datasheet | Datasheet |
Category | Voltage - Supply 4.75V ~ 5.25V |
Manufacturer Harris Corporation | Operating Temperature -40°C ~ 85°C (TA) |
Packaging Bulk | Mounting Type Surface Mount |
Part Status Active | Package / Case 24-SOIC (0.295", 7.50mm Width) |
Logic Type Register, D-Type | Supplier Device Package 24-SOIC |
Output Type Tri-State | Base Product Number |
Number of Elements 1 |
| Bulk: | 2982 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 284 | 0,90810 € | 257,90 € |
| Unit Price without VAT: | 0,90810 € |
|---|---|
| Unit Price with VAT: | 1,08064 € |

