Flip Flop 1 Element D-Type 8 Bit Positive Edge 20-SOIC (0.295", 7.50mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CD74FCT273CTM

DigiKey Part Number
2156-CD74FCT273CTM-ND
Manufacturer
Harris Corporation
Manufacturer Product Number
CD74FCT273CTM
Description
IC FF D-TYPE SINGLE 8BIT 20SOIC
Customer Reference
Detailed Description
Flip Flop 1 Element D-Type 8 Bit Positive Edge 20-SOIC (0.295", 7.50mm Width)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Trigger Type
Positive Edge
Manufacturer
Harris Corporation
Current - Output High, Low
15mA, 48mA
Packaging
Bulk
Voltage - Supply
4.75V ~ 5.25V
Part Status
Active
Current - Quiescent (Iq)
8 µA
Function
Master Reset
Input Capacitance
10 pF
Type
D-Type
Operating Temperature
0°C ~ 70°C (TA)
Output Type
Non-Inverted
Mounting Type
Surface Mount
Number of Elements
1
Supplier Device Package
20-SOIC
Number of Bits per Element
8
Package / Case
20-SOIC (0.295", 7.50mm Width)
Clock Frequency
70 MHz
Base Product Number
Max Propagation Delay @ V, Max CL
7ns @ 5V, 50pF
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4.967
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Rochester Electronics LLC
A separate 77,96 € flat rate shipping fee will apply
Maximum purchase limit
To support all customers' research and development needs, this product has a maximum purchase limit. This limit may be purchased every 30 days and any orders above the limit may be cancelled.
Bulk:4967
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
3950,65109 €257,18 €
Unit Price without VAT:0,65109 €
Unit Price with VAT:0,77480 €