
CD74FCT257CTQM | |
|---|---|
DigiKey Part Number | 2156-CD74FCT257CTQM-ND |
Manufacturer | Harris Corporation |
Manufacturer Product Number | CD74FCT257CTQM |
Description | IC MULTIPLEXER 4 X 2:1 16-QSOP |
Customer Reference | |
Detailed Description | Multiplexer 4 x 2:1 16-QSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Harris Corporation | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Multiplexer | |
Circuit | 4 x 2:1 | |
Independent Circuits | 1 | |
Current - Output High, Low | 15mA, 48mA | |
Voltage Supply Source | Single Supply | |
Voltage - Supply | 4.75V ~ 5.25V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SSOP (0.154", 3.90mm Width) | |
Supplier Device Package | 16-QSOP | |
Base Product Number |
| Bulk: | 1000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 395 | 0,65405 € | 258,35 € |
| Unit Price without VAT: | 0,65405 € |
|---|---|
| Unit Price with VAT: | 0,77832 € |

