
CD74FCT245E | |
|---|---|
DigiKey Part Number | 2156-CD74FCT245E-HC-ND |
Manufacturer | Harris Corporation |
Manufacturer Product Number | CD74FCT245E |
Description | IC TXRX 4.75V/5.25V 20-PDIP |
Customer Reference | |
Detailed Description | Transceiver, Non-Inverting 1 Element 8 Bit per Element 3-State Output 20-PDIP |
Datasheet | Datasheet |
Category | Output Type 3-State |
Manufacturer Harris Corporation | Current - Output High, Low 15mA, 64mA |
Series | Voltage - Supply 4.75V ~ 5.25V |
Packaging Tube | Operating Temperature 0°C ~ 70°C (TA) |
Part Status Obsolete | Mounting Type Through Hole |
Logic Type Transceiver, Non-Inverting | Package / Case 20-DIP (0.300", 7.62mm) |
Number of Elements 1 | Supplier Device Package 20-PDIP |
Number of Bits per Element 8 | Base Product Number |
| Tube: | 8525 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 69 | 3,73522 € | 257,73 € |
| Unit Price without VAT: | 3,73522 € |
|---|---|
| Unit Price with VAT: | 4,44491 € |

