
CD74FCT16374TSM | |
|---|---|
DigiKey Part Number | 2156-CD74FCT16374TSM-ND |
Manufacturer | Harris Corporation |
Manufacturer Product Number | CD74FCT16374TSM |
Description | IC FF D-TYPE DOUBLE 8BIT 48SSOP |
Customer Reference | |
Detailed Description | Flip Flop 2 Element D-Type 8 Bit Positive Edge 48-BSSOP (0.295", 7.50mm Width) |
Datasheet | Datasheet |
Category | Trigger Type Positive Edge |
Manufacturer Harris Corporation | Current - Output High, Low 32mA, 64mA |
Packaging Bulk | Voltage - Supply 4.5V ~ 5.5V |
Part Status Active | Current - Quiescent (Iq) 500 µA |
Function Standard | Input Capacitance 4.5 pF |
Type D-Type | Operating Temperature -40°C ~ 85°C (TA) |
Output Type Tri-State, Non-Inverted | Mounting Type Surface Mount |
Number of Elements 2 | Supplier Device Package 48-SSOP |
Number of Bits per Element 8 | Package / Case 48-BSSOP (0.295", 7.50mm Width) |
Max Propagation Delay @ V, Max CL 10ns @ 5V, 50pF | Base Product Number |
| Bulk: | 1874 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 168 | 1,53351 € | 257,63 € |
| Unit Price without VAT: | 1,53351 € |
|---|---|
| Unit Price with VAT: | 1,82488 € |

