
CD74FCT16373ETMT | |
|---|---|
DigiKey Part Number | 2156-CD74FCT16373ETMT-ND |
Manufacturer | Harris Corporation |
Manufacturer Product Number | CD74FCT16373ETMT |
Description | IC D-TYPE TRANSP 8:8 48-TSSOP |
Customer Reference | |
Detailed Description | D-Type Transparent Latch 2 Channel 8:8 IC Tri-State 48-TSSOP |
Datasheet | Datasheet |
Category | Independent Circuits 2 |
Mfr | Delay Time - Propagation 3.7ns |
Packaging Bulk | Current - Output High, Low 32mA, 64mA |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Logic Type D-Type Transparent Latch | Mounting Type Surface Mount |
Circuit 8:8 | Package / Case 48-TFSOP (0.240", 6.10mm Width) |
Output Type Tri-State | Supplier Device Package |
Voltage - Supply 4.5V ~ 5.5V | Base Product Number |
| Bulk: | 311 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 73 | 3,47603 € | 253,75 € |
| Unit Price without VAT: | 3,47603 € |
|---|---|
| Unit Price with VAT: | 4,13648 € |

