
CD74FCT16373CTMT | |
|---|---|
DigiKey Part Number | 2156-CD74FCT16373CTMT-ND |
Manufacturer | Harris Corporation |
Manufacturer Product Number | CD74FCT16373CTMT |
Description | IC D-TYPE TRANSP 8:8 48-TSSOP |
Customer Reference | |
Detailed Description | D-Type Transparent Latch 2 Channel 8:8 IC Tri-State 48-TSSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Logic Type | D-Type Transparent Latch | |
Circuit | 8:8 | |
Output Type | Tri-State | |
Voltage - Supply | 4.5V ~ 5.5V | |
Independent Circuits | 2 | |
Delay Time - Propagation | 5.5ns | |
Current - Output High, Low | 32mA, 64mA | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 48-TFSOP (0.240", 6.10mm Width) | |
Supplier Device Package | ||
Base Product Number |
| Bulk: | 4435 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 106 | 2,44415 € | 259,08 € |
| Unit Price without VAT: | 2,44415 € |
|---|---|
| Unit Price with VAT: | 2,90854 € |

