
CD74FCT162511ATSM | |
|---|---|
DigiKey Part Number | 2156-CD74FCT162511ATSM-ND |
Manufacturer | Harris Corporation |
Manufacturer Product Number | CD74FCT162511ATSM |
Description | IC TXRX NON-INVERT 5.5V 56-SSOP |
Customer Reference | |
Detailed Description | Transceiver, Non-Inverting 1 Element 16 Bit per Element Open Drain Output 56-SSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Harris Corporation | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Logic Type | Transceiver, Non-Inverting | |
Number of Elements | 1 | |
Number of Bits per Element | 16 | |
Input Type | - | |
Output Type | Open Drain | |
Current - Output High, Low | 24mA, 24mA | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 56-BSSOP (0.295", 7.50mm Width) | |
Supplier Device Package | 56-SSOP | |
Base Product Number |
| Bulk: | 2938 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 87 | 2,96908 € | 258,31 € |
| Unit Price without VAT: | 2,96908 € |
|---|---|
| Unit Price with VAT: | 3,53321 € |

