
CD74FCT162501CTSM | |
|---|---|
DigiKey Part Number | 2156-CD74FCT162501CTSM-ND |
Manufacturer | Harris Corporation |
Manufacturer Product Number | CD74FCT162501CTSM |
Description | IC UNIV BUS TXRX 56-SSOP |
Customer Reference | |
Detailed Description | Universal Bus Transceiver 56-SSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Harris Corporation | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Logic Type | Universal Bus Transceiver | |
Current - Output High, Low | 24mA, 24mA | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 56-BSSOP (0.295", 7.50mm Width) | |
Supplier Device Package | 56-SSOP | |
Base Product Number |
| Bulk: | 1000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 108 | 2,39250 € | 258,39 € |
| Unit Price without VAT: | 2,39250 € |
|---|---|
| Unit Price with VAT: | 2,84708 € |

