
CD74FCT162374ETSM | |
|---|---|
DigiKey Part Number | 2156-CD74FCT162374ETSM-ND |
Manufacturer | Harris Corporation |
Manufacturer Product Number | CD74FCT162374ETSM |
Description | IC FF D-TYPE DOUBLE 8BIT 48SSOP |
Customer Reference | |
Detailed Description | Flip Flop 2 Element D-Type 8 Bit Positive Edge 48-BSSOP (0.295", 7.50mm Width) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Harris Corporation | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Function | Standard | |
Type | D-Type | |
Output Type | Tri-State, Non-Inverted | |
Number of Elements | 2 | |
Number of Bits per Element | 8 | |
Max Propagation Delay @ V, Max CL | 3.7ns @ 5V, 50pF | |
Trigger Type | Positive Edge | |
Current - Output High, Low | 24mA, 24mA | |
Voltage - Supply | 4.5V ~ 5.5V | |
Current - Quiescent (Iq) | 500 µA | |
Input Capacitance | 4.5 pF | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 48-SSOP | |
Package / Case | 48-BSSOP (0.295", 7.50mm Width) | |
Base Product Number |
| Bulk: | 570 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 76 | 3,38211 € | 257,04 € |
| Unit Price without VAT: | 3,38211 € |
|---|---|
| Unit Price with VAT: | 4,02471 € |

