
CD74FCT162373ATSM | |
|---|---|
DigiKey Part Number | 2156-CD74FCT162373ATSM-ND |
Manufacturer | Harris Corporation |
Manufacturer Product Number | CD74FCT162373ATSM |
Description | IC D-TYPE TRANSP 8:8 48-SSOP |
Customer Reference | |
Detailed Description | D-Type Transparent Latch 2 Channel 8:8 IC Tri-State 48-SSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Logic Type | D-Type Transparent Latch | |
Circuit | 8:8 | |
Output Type | Tri-State | |
Voltage - Supply | 4.5V ~ 5.5V | |
Independent Circuits | 2 | |
Delay Time - Propagation | 8.5ns | |
Current - Output High, Low | 24mA, 24mA | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 48-BSSOP (0.295", 7.50mm Width) | |
Supplier Device Package | ||
Base Product Number |
| Bulk: | 4962 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 136 | 1,89331 € | 257,49 € |
| Unit Price without VAT: | 1,89331 € |
|---|---|
| Unit Price with VAT: | 2,25304 € |

