
CD74FCT162245CTMT | |
|---|---|
DigiKey Part Number | 2156-CD74FCT162245CTMT-ND |
Manufacturer | Harris Corporation |
Manufacturer Product Number | CD74FCT162245CTMT |
Description | IC TXRX NON-INVERT 5.5V 48-TSSOP |
Customer Reference | |
Detailed Description | Transceiver, Non-Inverting 2 Element 8 Bit per Element 3-State Output 48-TSSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Harris Corporation | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Logic Type | Transceiver, Non-Inverting | |
Number of Elements | 2 | |
Number of Bits per Element | 8 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 24mA, 24mA | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 48-TFSOP (0.240", 6.10mm Width) | |
Supplier Device Package | 48-TSSOP | |
Base Product Number |
| Bulk: | 3516 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 146 | 1,76425 € | 257,58 € |
| Unit Price without VAT: | 1,76425 € |
|---|---|
| Unit Price with VAT: | 2,09946 € |

