
CD74FCT157TQM | |
|---|---|
DigiKey Part Number | 2156-CD74FCT157TQM-ND |
Manufacturer | Harris Corporation |
Manufacturer Product Number | CD74FCT157TQM |
Description | IC MULTIPLEXER 4 X 2:1 16-QSOP |
Customer Reference | |
Detailed Description | Multiplexer 4 x 2:1 16-QSOP |
Datasheet | Datasheet |
Category | Voltage Supply Source Single Supply |
Manufacturer Harris Corporation | Voltage - Supply 4.75V ~ 5.25V |
Packaging Bulk | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Type Multiplexer | Package / Case 16-SSOP (0.154", 3.90mm Width) |
Circuit 4 x 2:1 | Supplier Device Package 16-QSOP |
Independent Circuits 1 | Base Product Number |
Current - Output High, Low 15mA, 48mA |
| Bulk: | 2997 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.010 | 0,25497 € | 257,52 € |
| Unit Price without VAT: | 0,25497 € |
|---|---|
| Unit Price with VAT: | 0,30341 € |

