Multiplexer 2 x 4:1 16-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CD74FCT153CTM

DigiKey Part Number
2156-CD74FCT153CTM-ND
Manufacturer
Harris Corporation
Manufacturer Product Number
CD74FCT153CTM
Description
IC MULTIPLEXER 2 X 4:1 16-SOIC
Customer Reference
Detailed Description
Multiplexer 2 x 4:1 16-SOIC
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output High, Low
15mA, 48mA
Manufacturer
Harris Corporation
Voltage Supply Source
Single Supply
Packaging
Bulk
Voltage - Supply
4.75V ~ 5.25V
Part Status
Obsolete
Operating Temperature
-40°C ~ 85°C
Type
Multiplexer
Mounting Type
Surface Mount
Circuit
2 x 4:1
Package / Case
16-SOIC (0.295", 7.50mm Width)
Independent Circuits
1
Supplier Device Package
16-SOIC
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3.382
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Rochester Electronics LLC
A separate 77,34 € flat rate shipping fee will apply
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1.0100,25497 €257,52 €
Unit Price without VAT:0,25497 €
Unit Price with VAT:0,30341 €