
CD74FCT151ATM96 | |
|---|---|
DigiKey Part Number | 2156-CD74FCT151ATM96-ND |
Manufacturer | Harris Corporation |
Manufacturer Product Number | CD74FCT151ATM96 |
Description | IC MULTIPLEXER 1 X 8:1 16-SOIC |
Customer Reference | |
Detailed Description | Multiplexer 1 x 8:1 16-SOIC |
Datasheet | Datasheet |
Category | Current - Output High, Low 15mA, 48mA |
Manufacturer Harris Corporation | Voltage Supply Source Single Supply |
Packaging Bulk | Voltage - Supply 4.75V ~ 5.25V |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Type Multiplexer | Mounting Type Surface Mount |
Circuit 1 x 8:1 | Package / Case 16-SOIC (0.295", 7.50mm Width) |
Independent Circuits 1 | Supplier Device Package 16-SOIC |
| Bulk: | 3000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.010 | 0,25701 € | 259,58 € |
| Unit Price without VAT: | 0,25701 € |
|---|---|
| Unit Price with VAT: | 0,30584 € |

