
CD74ACT74M | |
|---|---|
DigiKey Part Number | 2156-CD74ACT74M-HC-ND |
Manufacturer | Harris Corporation |
Manufacturer Product Number | CD74ACT74M |
Description | IC FF D-TYPE DOUBLE 1BIT 14SOIC |
Customer Reference | |
Detailed Description | Flip Flop 2 Element D-Type 1 Bit Positive Edge 14-SOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
Category | Max Propagation Delay @ V, Max CL 9.5ns @ 5V, 50pF |
Manufacturer Harris Corporation | Trigger Type Positive Edge |
Series | Current - Output High, Low 24mA, 24mA |
Packaging Tube | Voltage - Supply 4.5V ~ 5.5V |
Part Status Obsolete | Current - Quiescent (Iq) 4 µA |
Function Set(Preset) and Reset | Input Capacitance 10 pF |
Type D-Type | Operating Temperature -55°C ~ 125°C (TA) |
Output Type Complementary | Mounting Type Surface Mount |
Number of Elements 2 | Supplier Device Package 14-SOIC |
Number of Bits per Element 1 | Package / Case 14-SOIC (0.154", 3.90mm Width) |
Clock Frequency 85 MHz | Base Product Number |
| Tube: | 2465 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 381 | 0,67680 € | 257,86 € |
| Unit Price without VAT: | 0,67680 € |
|---|---|
| Unit Price with VAT: | 0,80539 € |

