
CD74ACT7060E | |
|---|---|
DigiKey Part Number | 2156-CD74ACT7060E-ND |
Manufacturer | Harris Corporation |
Manufacturer Product Number | CD74ACT7060E |
Description | IC BINARY COUNTER 14-BIT 20DIP |
Customer Reference | |
Detailed Description | Counter IC Binary Counter 1 Element 14 Bit Negative Edge 20-PDIP |
Datasheet | Datasheet |
Category | Count Rate 100 MHz |
Manufacturer Harris Corporation | Trigger Type Negative Edge |
Series | Voltage - Supply 4.5 V ~ 5.5 V |
Packaging Bulk | Operating Temperature -55°C ~ 125°C (TA) |
Part Status Obsolete | Mounting Type Through Hole |
Logic Type Binary Counter | Package / Case 20-DIP (0.300", 7.62mm) |
Number of Elements 1 | Supplier Device Package 20-PDIP |
Number of Bits per Element 14 | Base Product Number |
| Bulk: | 2624 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 413 | 0,62540 € | 258,29 € |
| Unit Price without VAT: | 0,62540 € |
|---|---|
| Unit Price with VAT: | 0,74423 € |

