
CD74ACT574E | |
|---|---|
DigiKey Part Number | 2156-CD74ACT574E-HC-ND |
Manufacturer | Harris Corporation |
Manufacturer Product Number | CD74ACT574E |
Description | IC FF D-TYPE SINGLE 8BIT 20PDIP |
Customer Reference | |
Detailed Description | Flip Flop 1 Element D-Type 8 Bit Positive Edge 20-DIP (0.300", 7.62mm) |
Datasheet | Datasheet |
Category | Max Propagation Delay @ V, Max CL 11.2ns @ 5V, 50pF |
Manufacturer Harris Corporation | Trigger Type Positive Edge |
Series | Current - Output High, Low 24mA, 24mA |
Packaging Tube | Voltage - Supply 4.5V ~ 5.5V |
Part Status Obsolete | Current - Quiescent (Iq) 8 µA |
Function Standard | Input Capacitance 10 pF |
Type D-Type | Operating Temperature -55°C ~ 125°C (TA) |
Output Type Tri-State, Non-Inverted | Mounting Type Through Hole |
Number of Elements 1 | Supplier Device Package 20-PDIP |
Number of Bits per Element 8 | Package / Case 20-DIP (0.300", 7.62mm) |
Clock Frequency 110 MHz | Base Product Number |
| Tube: | 4411 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 162 | 1,58488 € | 256,75 € |
| Unit Price without VAT: | 1,58488 € |
|---|---|
| Unit Price with VAT: | 1,88601 € |

