
CD74ACT540E | |
|---|---|
DigiKey Part Number | 296-33001-5-ND |
Manufacturer | |
Manufacturer Product Number | CD74ACT540E |
Description | IC BUFF 4.5V/5.5V 20-PDIP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buffer, Inverting 1 Element 8 Bit per Element 3-State Output 20-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | CD74ACT540E Models |
Category | Output Type 3-State |
Manufacturer Texas Instruments | Current - Output High, Low 24mA, 24mA |
Series | Voltage - Supply 4.5V ~ 5.5V |
Packaging Tube | Operating Temperature -55°C ~ 125°C (TA) |
Part Status Active | Mounting Type Through Hole |
Logic Type Buffer, Inverting | Package / Case 20-DIP (0.300", 7.62mm) |
Number of Elements 1 | Supplier Device Package 20-PDIP |
Number of Bits per Element 8 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,83000 € | 1,83 € |
| 20 | 1,25700 € | 25,14 € |
| 40 | 1,18075 € | 47,23 € |
| 100 | 1,10000 € | 110,00 € |
| 260 | 1,03538 € | 269,20 € |
| 500 | 1,00012 € | 500,06 € |
| 1.000 | 0,96917 € | 969,17 € |
| 2.500 | 0,93650 € | 2.341,25 € |
| 5.000 | 0,91681 € | 4.584,05 € |
| Unit Price without VAT: | 1,83000 € |
|---|---|
| Unit Price with VAT: | 2,17770 € |

