
CD74ACT32E | |
|---|---|
DigiKey Part Number | 2156-CD74ACT32E-HC-ND |
Manufacturer | Harris Corporation |
Manufacturer Product Number | CD74ACT32E |
Description | IC GATE OR 4CH 2-INP 14DIP |
Customer Reference | |
Detailed Description | OR Gate IC 4 Channel 14-PDIP |
Datasheet | Datasheet |
Category | Current - Output High, Low 24mA, 24mA |
Mfr | Input Logic Level - Low 0.8V |
Series | Input Logic Level - High 2V |
Packaging Tube | Max Propagation Delay @ V, Max CL 12.1ns @ 5V, 50pF |
Part Status Obsolete | Operating Temperature -55°C ~ 125°C |
Logic Type | Mounting Type Through Hole |
Number of Circuits 4 | Supplier Device Package 14-PDIP |
Number of Inputs 2 | Package / Case 14-DIP (0.300", 7.62mm) |
Voltage - Supply 4.5V ~ 5.5V | Base Product Number |
Current - Quiescent (Max) 4 µA |
| Tube: | 14132 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 333 | 0,76492 € | 254,72 € |
| Unit Price without VAT: | 0,76492 € |
|---|---|
| Unit Price with VAT: | 0,91025 € |

