
CD74ACT299M | |
|---|---|
DigiKey Part Number | 2156-CD74ACT299M-HC-ND |
Manufacturer | Harris Corporation |
Manufacturer Product Number | CD74ACT299M |
Description | IC SR TRI-STATE 8BIT 20-SOIC |
Customer Reference | |
Detailed Description | Shift Shift Register 1 Element 8 Bit 20-SOIC |
Datasheet | Datasheet |
Category | Number of Bits per Element 8 |
Manufacturer Harris Corporation | Function Universal |
Series | Voltage - Supply 4.5V ~ 5.5V |
Packaging Tube | Operating Temperature -55°C ~ 125°C |
Part Status Obsolete | Mounting Type Surface Mount |
Logic Type Shift Register | Package / Case 20-SOIC (0.295", 7.50mm Width) |
Output Type Tri-State | Supplier Device Package 20-SOIC |
Number of Elements 1 | Base Product Number |
| Tube: | 1017 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 1,27485 € | 254,97 € |
| Unit Price without VAT: | 1,27485 € |
|---|---|
| Unit Price with VAT: | 1,51707 € |

