
CD74ACT297M | |
|---|---|
DigiKey Part Number | 296-4276-5-ND |
Manufacturer | |
Manufacturer Product Number | CD74ACT297M |
Description | IC PHASE LOCK LOOP 16SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Phase Lock Loop (PLL) IC 55MHz 1 16-SOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | CD74ACT297M Models |
Category | Ratio - Input:Output 1:1 |
Manufacturer Texas Instruments | Differential - Input:Output No/No |
Series | Frequency - Max 55MHz |
Packaging Tube | Divider/Multiplier No/No |
Part Status Active | Voltage - Supply 4.5V ~ 5.5V |
DigiKey Programmable Not Verified | Operating Temperature -55°C ~ 125°C |
Type Phase Lock Loop (PLL) | Mounting Type Surface Mount |
PLL Yes | Package / Case 16-SOIC (0.154", 3.90mm Width) |
Input Clock | Supplier Device Package 16-SOIC |
Output Clock | Base Product Number |
Number of Circuits 1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | 2,73100 € | 1.092,40 € |
| Unit Price without VAT: | 2,73100 € |
|---|---|
| Unit Price with VAT: | 3,24989 € |

