Binary Full Adder with Fast Carry IC 16-PDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CD74ACT283E

DigiKey Part Number
2156-CD74ACT283E-HC-ND
Manufacturer
Harris Corporation
Manufacturer Product Number
CD74ACT283E
Description
IC BINARY FULL ADDER 4BIT 16PDIP
Customer Reference
Detailed Description
Binary Full Adder with Fast Carry IC 16-PDIP
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Number of Bits
4
Manufacturer
Harris Corporation
Operating Temperature
-55°C ~ 125°C
Series
Mounting Type
Through Hole
Packaging
Tube
Package / Case
16-DIP (0.300", 7.62mm)
Part Status
Obsolete
Supplier Device Package
16-PDIP
Logic Type
Binary Full Adder with Fast Carry
Base Product Number
Supply Voltage
4.5V ~ 5.5V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5.431
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Rochester Electronics LLC
A separate 77,34 € flat rate shipping fee will apply
Maximum purchase limit
To support all customers' research and development needs, this product has a maximum purchase limit. This limit may be purchased every 30 days and any orders above the limit may be cancelled.
Tube:5431
All prices are in EUR
Tube
QuantityUnit PriceExt Price
1611,58081 €254,51 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:1,58081 €
Unit Price with VAT:1,88116 €