
CD74ACT258M | |
|---|---|
DigiKey Part Number | CD74ACT258M-ND |
Manufacturer | |
Manufacturer Product Number | CD74ACT258M |
Description | IC MULTIPLEXER 4 X 2:1 16-SOIC |
Customer Reference | |
Detailed Description | Multiplexer 4 x 2:1 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | CD74ACT258M Models |
Category | Current - Output High, Low 75mA, 75mA |
Manufacturer Texas Instruments | Voltage Supply Source Single Supply |
Series | Voltage - Supply 4.5V ~ 5.5V |
Packaging Tube | Operating Temperature -55°C ~ 125°C |
Part Status Obsolete | Mounting Type Surface Mount |
Type Multiplexer | Package / Case 16-SOIC (0.154", 3.90mm Width) |
Circuit 4 x 2:1 | Supplier Device Package 16-SOIC |
Independent Circuits 1 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CD74ACT257M | Texas Instruments | 443 | 296-32994-5-ND | 0,93000 € | Parametric Equivalent |
| CD74ACT257M96 | Texas Instruments | 6.390 | 296-31554-1-ND | 0,81000 € | Parametric Equivalent |
| CD74ACT258M96 | Texas Instruments | 10.616 | 296-CD74ACT258M96CT-ND | 1,32000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,31000 € | 1,31 € |
| 10 | 0,95800 € | 9,58 € |
| 40 | 0,83200 € | 33,28 € |
| 120 | 0,76192 € | 91,43 € |
| 280 | 0,72089 € | 201,85 € |
| Unit Price without VAT: | 1,31000 € |
|---|---|
| Unit Price with VAT: | 1,55890 € |

