
CD74ACT240EX128 | |
|---|---|
DigiKey Part Number | 2156-CD74ACT240EX128-ND |
Manufacturer | Harris Corporation |
Manufacturer Product Number | CD74ACT240EX128 |
Description | IC BUFF 4.5V/5.5V 20-SOIC |
Customer Reference | |
Detailed Description | Buffer, Inverting 2 Element 8 Bit per Element 3-State Output 20-SOIC |
Datasheet | Datasheet |
Category | Output Type 3-State |
Manufacturer Harris Corporation | Current - Output High, Low 75mA, 75mA |
Series | Voltage - Supply 4.5V ~ 5.5V |
Packaging Bulk | Operating Temperature -40°C ~ 85°C (TA) |
Part Status Active | Mounting Type Surface Mount |
Logic Type Buffer, Inverting | Package / Case 20-SOIC (0.295", 7.50mm Width) |
Number of Elements 2 | Supplier Device Package 20-SOIC |
Number of Bits per Element 8 | Base Product Number |
| Bulk: | 1507 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 433 | 0,59113 € | 255,96 € |
| Unit Price without VAT: | 0,59113 € |
|---|---|
| Unit Price with VAT: | 0,70344 € |

