
CD74ACT174M | |
|---|---|
DigiKey Part Number | 2156-CD74ACT174M-HC-ND |
Manufacturer | Harris Corporation |
Manufacturer Product Number | CD74ACT174M |
Description | IC FF D-TYPE SINGLE 6BIT 16SOIC |
Customer Reference | |
Detailed Description | Flip Flop 1 Element D-Type 6 Bit Positive Edge 16-SOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Harris Corporation | |
Series | ||
Packaging | Tube | |
Part Status | Obsolete | |
Function | Master Reset | |
Type | D-Type | |
Output Type | Non-Inverted | |
Number of Elements | 1 | |
Number of Bits per Element | 6 | |
Clock Frequency | 80 MHz | |
Max Propagation Delay @ V, Max CL | 14ns @ 5V, 50pF | |
Trigger Type | Positive Edge | |
Current - Output High, Low | 24mA, 24mA | |
Voltage - Supply | 4.5V ~ 5.5V | |
Current - Quiescent (Iq) | 8 µA | |
Input Capacitance | 10 pF | |
Operating Temperature | -55°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 16-SOIC | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Base Product Number |
| Tube: | 960 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 306 | 0,84340 € | 258,08 € |
| Unit Price without VAT: | 0,84340 € |
|---|---|
| Unit Price with VAT: | 1,00365 € |

