
CD74ACT14E | |
|---|---|
DigiKey Part Number | 2156-CD74ACT14E-HC-ND |
Manufacturer | Harris Corporation |
Manufacturer Product Number | CD74ACT14E |
Description | IC INVERTER 6CH 1-INP 14DIP |
Customer Reference | |
Detailed Description | Inverter IC 6 Channel 14-PDIP |
Datasheet | Datasheet |
Category | Current - Output High, Low 24mA, 24mA |
Mfr | Input Logic Level - Low 0.8V ~ 1.3V |
Series | Input Logic Level - High 1.4V ~ 2V |
Packaging Tube | Max Propagation Delay @ V, Max CL 14.5ns @ 5V, 50pF |
Part Status Obsolete | Operating Temperature -55°C ~ 125°C |
Logic Type | Mounting Type Through Hole |
Number of Circuits 6 | Supplier Device Package 14-PDIP |
Number of Inputs 1 | Package / Case 14-DIP (0.300", 7.62mm) |
Voltage - Supply 4.5V ~ 5.5V | Base Product Number |
Current - Quiescent (Max) 4 µA |
| Tube: | 17611 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 473 | 0,53543 € | 253,26 € |
| Unit Price without VAT: | 0,53543 € |
|---|---|
| Unit Price with VAT: | 0,63716 € |

