
CD74ACT139E | |
|---|---|
DigiKey Part Number | 2156-CD74ACT139E-HC-ND |
Manufacturer | Harris Corporation |
Manufacturer Product Number | CD74ACT139E |
Description | IC DECODER/DEMUX 1 X 2:4 16-PDIP |
Customer Reference | |
Detailed Description | Decoder/Demultiplexer 1 x 2:4 16-PDIP |
Datasheet | Datasheet |
Category | Current - Output High, Low 24mA, 24mA |
Manufacturer Harris Corporation | Voltage Supply Source Single Supply |
Series | Voltage - Supply 4.5V ~ 5.5V |
Packaging Tube | Operating Temperature -55°C ~ 125°C |
Part Status Obsolete | Mounting Type Through Hole |
Type Decoder/Demultiplexer | Package / Case 16-DIP (0.300", 7.62mm) |
Circuit 1 x 2:4 | Supplier Device Package 16-PDIP |
Independent Circuits 2 | Base Product Number |
| Tube: | 30935 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 348 | 0,73675 € | 256,39 € |
| Unit Price without VAT: | 0,73675 € |
|---|---|
| Unit Price with VAT: | 0,87673 € |

