
CD74ACT08M | |
|---|---|
DigiKey Part Number | 2156-CD74ACT08M-HC-ND |
Manufacturer | Harris Corporation |
Manufacturer Product Number | CD74ACT08M |
Description | IC GATE AND 4CH 2-INP 14SOIC |
Customer Reference | |
Detailed Description | AND Gate IC 4 Channel 14-SOIC |
Datasheet | Datasheet |
Category | Current - Output High, Low 24mA, 24mA |
Mfr | Input Logic Level - Low 0.8V |
Series | Input Logic Level - High 2V |
Packaging Tube | Max Propagation Delay @ V, Max CL 12.9ns @ 5V, 50pF |
Part Status Obsolete | Operating Temperature -55°C ~ 125°C |
Logic Type | Mounting Type Surface Mount |
Number of Circuits 4 | Supplier Device Package 14-SOIC |
Number of Inputs 2 | Package / Case 14-SOIC (0.154", 3.90mm Width) |
Voltage - Supply 4.5V ~ 5.5V | Base Product Number |
Current - Quiescent (Max) 4 µA |
| Tube: | 14075 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 337 | 0,76246 € | 256,95 € |
| Unit Price without VAT: | 0,76246 € |
|---|---|
| Unit Price with VAT: | 0,90733 € |


