
CD74ACT02M | |
|---|---|
DigiKey Part Number | 2156-CD74ACT02M-HC-ND |
Manufacturer | Harris Corporation |
Manufacturer Product Number | CD74ACT02M |
Description | IC GATE NOR 4CH 2-INP 14SOIC |
Customer Reference | |
Detailed Description | NOR Gate IC 4 Channel 14-SOIC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Obsolete | |
Logic Type | ||
Number of Circuits | 4 | |
Number of Inputs | 2 | |
Features | - | |
Voltage - Supply | 4.5V ~ 5.5V | |
Current - Quiescent (Max) | 4 µA | |
Current - Output High, Low | 24mA, 24mA | |
Input Logic Level - Low | 0.8V | |
Input Logic Level - High | 2V | |
Max Propagation Delay @ V, Max CL | 12.2ns @ 5V, 50pF | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 14-SOIC | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Base Product Number |
| Tube: | 4252 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 378 | 0,67987 € | 256,99 € |
| Unit Price without VAT: | 0,67987 € |
|---|---|
| Unit Price with VAT: | 0,80905 € |

