Parametric Equivalent
Parametric Equivalent
Similar
Similar

CD74AC646M | |
|---|---|
DigiKey Part Number | CD74AC646M-ND |
Manufacturer | |
Manufacturer Product Number | CD74AC646M |
Description | IC TXRX 1.5V/5.5V 24-SOIC |
Customer Reference | |
Detailed Description | Transceiver, Non-Inverting 1 Element 8 Bit per Element 3-State Output 24-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | CD74AC646M Models |
Category | Output Type 3-State |
Manufacturer Texas Instruments | Current - Output High, Low 24mA, 24mA |
Series | Voltage - Supply 1.5V ~ 5.5V |
Packaging Tube | Operating Temperature -55°C ~ 125°C (TA) |
Part Status Obsolete | Mounting Type Surface Mount |
Logic Type Transceiver, Non-Inverting | Package / Case 24-SOIC (0.295", 7.50mm Width) |
Number of Elements 1 | Supplier Device Package 24-SOIC |
Number of Bits per Element 8 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CD74AC646M96 | Texas Instruments | 21.500 | 296-29770-2-ND | 1,52131 € | Parametric Equivalent |
| CD74AC652M96 | Texas Instruments | 1.747 | 296-29771-2-ND | 1,69980 € | Parametric Equivalent |
| MC74AC646DWG | onsemi | 170 | MC74AC646DWG-ND | 3,29000 € | Similar |
| MC74AC646DWR2G | onsemi | 1.000 | MC74AC646DWR2GOSCT-ND | 0,89386 € | Similar |



