Flip Flop 1 Element D-Type 8 Bit Positive Edge 20-DIP (0.300", 7.62mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CD74AC574E

DigiKey Part Number
296-32970-5-ND
Manufacturer
Manufacturer Product Number
CD74AC574E
Description
IC FF D-TYPE SINGLE 8BIT 20PDIP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Flip Flop 1 Element D-Type 8 Bit Positive Edge 20-DIP (0.300", 7.62mm)
Datasheet
 Datasheet
EDA/CAD Models
CD74AC574E Models
Product Attributes
Filter Similar Products
Category
Max Propagation Delay @ V, Max CL
10.8ns @ 5V, 50pF
Manufacturer
Texas Instruments
Trigger Type
Positive Edge
Series
Current - Output High, Low
24mA, 24mA
Packaging
Tube
Voltage - Supply
1.5V ~ 5.5V
Part Status
Active
Current - Quiescent (Iq)
8 µA
Function
Standard
Input Capacitance
10 pF
Type
D-Type
Operating Temperature
-55°C ~ 125°C (TA)
Output Type
Tri-State, Non-Inverted
Mounting Type
Through Hole
Number of Elements
1
Supplier Device Package
20-PDIP
Number of Bits per Element
8
Package / Case
20-DIP (0.300", 7.62mm)
Clock Frequency
125 MHz
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 210
Check for Additional Incoming Stock
All prices are in EUR
Tube
QuantityUnit PriceExt Price
12,41000 €2,41 €
201,67850 €33,57 €
401,58025 €63,21 €
1001,47690 €147,69 €
2601,39388 €362,41 €
5001,34866 €674,33 €
1.0001,30899 €1.308,99 €
2.5001,26711 €3.167,78 €
5.0001,24187 €6.209,35 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:2,41000 €
Unit Price with VAT:2,86790 €

Other Suppliers on DigiKey

7.674In Stock
Ships from Rochester Electronics, LLC