
CD74AC541E | |
|---|---|
DigiKey Part Number | 296-4248-5-ND |
Manufacturer | |
Manufacturer Product Number | CD74AC541E |
Description | IC BUFF NON-INVERT 5.5V 20-PDIP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 1 Element 8 Bit per Element 3-State Output 20-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | CD74AC541E Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Logic Type | Buffer, Non-Inverting | |
Number of Elements | 1 | |
Number of Bits per Element | 8 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 24mA, 24mA | |
Voltage - Supply | 1.5V ~ 5.5V | |
Operating Temperature | -55°C ~ 125°C (TA) | |
Mounting Type | Through Hole | |
Package / Case | 20-DIP (0.300", 7.62mm) | |
Supplier Device Package | 20-PDIP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,97000 € | 1,97 € |
| 20 | 1,36050 € | 27,21 € |
| 40 | 1,27875 € | 51,15 € |
| 100 | 1,19220 € | 119,22 € |
| 260 | 1,12285 € | 291,94 € |
| 500 | 1,08504 € | 542,52 € |
| 1.000 | 1,05187 € | 1.051,87 € |
| 2.500 | 1,01685 € | 2.542,12 € |
| 5.000 | 0,99575 € | 4.978,75 € |
| Unit Price without VAT: | 1,97000 € |
|---|---|
| Unit Price with VAT: | 2,34430 € |

