
CD74AC540M | |
|---|---|
DigiKey Part Number | 2156-CD74AC540M-HC-ND |
Manufacturer | Harris Corporation |
Manufacturer Product Number | CD74AC540M |
Description | IC BUFFER INVERTING 5.5V 20-SOIC |
Customer Reference | |
Detailed Description | Buffer, Inverting 1 Element 8 Bit per Element 3-State Output 20-SOIC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Harris Corporation | |
Series | ||
Packaging | Tube | |
Part Status | Obsolete | |
Logic Type | Buffer, Inverting | |
Number of Elements | 1 | |
Number of Bits per Element | 8 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 24mA, 24mA | |
Voltage - Supply | 1.5V ~ 5.5V | |
Operating Temperature | -55°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 20-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 20-SOIC | |
Base Product Number |
| Tube: | 4051 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 255 | 1,01549 € | 258,95 € |
| Unit Price without VAT: | 1,01549 € |
|---|---|
| Unit Price with VAT: | 1,20843 € |

