
CD74AC534M96 | |
|---|---|
DigiKey Part Number | 2156-CD74AC534M96-HCTR-ND |
Manufacturer | Harris Corporation |
Manufacturer Product Number | CD74AC534M96 |
Description | IC FF D-TYPE SINGLE 8BIT 20SOIC |
Customer Reference | |
Detailed Description | Flip Flop 1 Element D-Type 8 Bit Positive Edge 20-SOIC (0.295", 7.50mm Width) |
Datasheet | Datasheet |
Category | Max Propagation Delay @ V, Max CL 11.3ns @ 5V, 50pF |
Manufacturer Harris Corporation | Trigger Type Positive Edge |
Series | Current - Output High, Low 24mA, 24mA |
Packaging Bulk | Voltage - Supply 1.5V ~ 5.5V |
Part Status Obsolete | Current - Quiescent (Iq) 8 µA |
Function Standard | Input Capacitance 10 pF |
Type D-Type | Operating Temperature -55°C ~ 125°C (TA) |
Output Type Tri-State, Inverted | Mounting Type Surface Mount |
Number of Elements 1 | Supplier Device Package 20-SOIC |
Number of Bits per Element 8 | Package / Case 20-SOIC (0.295", 7.50mm Width) |
Clock Frequency 125 MHz | Base Product Number |
| Bulk: | 37863 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 388 | 0,65443 € | 253,92 € |
| Unit Price without VAT: | 0,65443 € |
|---|---|
| Unit Price with VAT: | 0,77877 € |

