Flip Flop 1 Element D-Type 8 Bit Positive Edge 20-DIP (0.300", 7.62mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CD74AC374E

DigiKey Part Number
2156-CD74AC374E-HC-ND
Manufacturer
Harris Corporation
Manufacturer Product Number
CD74AC374E
Description
IC FF D-TYPE SINGLE 8BIT 20PDIP
Customer Reference
Detailed Description
Flip Flop 1 Element D-Type 8 Bit Positive Edge 20-DIP (0.300", 7.62mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Max Propagation Delay @ V, Max CL
10.8ns @ 5V, 50pF
Manufacturer
Harris Corporation
Trigger Type
Positive Edge
Series
Current - Output High, Low
24mA, 24mA
Packaging
Tube
Voltage - Supply
1.5V ~ 5.5V
Part Status
Obsolete
Current - Quiescent (Iq)
8 µA
Function
Standard
Input Capacitance
10 pF
Type
D-Type
Operating Temperature
-55°C ~ 125°C (TA)
Output Type
Tri-State, Non-Inverted
Mounting Type
Through Hole
Number of Elements
1
Supplier Device Package
20-PDIP
Number of Bits per Element
8
Package / Case
20-DIP (0.300", 7.62mm)
Clock Frequency
125 MHz
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 7.345
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Rochester Electronics LLC
A separate 77,96 € flat rate shipping fee will apply
Maximum purchase limit
To support all customers' research and development needs, this product has a maximum purchase limit. This limit may be purchased every 30 days and any orders above the limit may be cancelled.
Tube:7345
All prices are in EUR
Tube
QuantityUnit PriceExt Price
1751,46497 €256,37 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:1,46497 €
Unit Price with VAT:1,74331 €