
CD74AC257M | |
|---|---|
DigiKey Part Number | 2156-CD74AC257M-HC-ND |
Manufacturer | Harris Corporation |
Manufacturer Product Number | CD74AC257M |
Description | IC MULTIPLEXER 4 X 2:1 16-SOIC |
Customer Reference | |
Detailed Description | Multiplexer 4 x 2:1 16-SOIC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Harris Corporation | |
Series | ||
Packaging | Tube | |
Part Status | Obsolete | |
Type | Multiplexer | |
Circuit | 4 x 2:1 | |
Independent Circuits | 1 | |
Current - Output High, Low | 75mA, 75mA | |
Voltage Supply Source | Single Supply | |
Voltage - Supply | 1.5V ~ 5.5V | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SOIC | |
Base Product Number |
| Tube: | 856 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 342 | 0,75734 € | 259,01 € |
| Unit Price without VAT: | 0,75734 € |
|---|---|
| Unit Price with VAT: | 0,90123 € |

