
CD74AC193M96 | |
|---|---|
DigiKey Part Number | 2156-CD74AC193M96-ND |
Manufacturer | Harris Corporation |
Manufacturer Product Number | CD74AC193M96 |
Description | PRESETTABLE 4-BIT COUNTER |
Customer Reference | |
Detailed Description | Counter IC Binary Counter 1 Element 4 Bit Positive Edge 16-SOIC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Harris Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Logic Type | Binary Counter | |
Direction | Up, Down | |
Number of Elements | 1 | |
Number of Bits per Element | 4 | |
Reset | Synchronous | |
Count Rate | 85 MHz | |
Trigger Type | Positive Edge | |
Operating Temperature | -55°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SOIC | |
Base Product Number |

