
CD74AC164E | |
|---|---|
DigiKey Part Number | 296-4235-5-ND |
Manufacturer | |
Manufacturer Product Number | CD74AC164E |
Description | IC SR PUSH-PULL 8BIT 14-PDIP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Shift Shift Register 1 Element 8 Bit 14-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | CD74AC164E Models |
Category | Number of Bits per Element 8 |
Manufacturer Texas Instruments | Function Serial to Parallel |
Series | Voltage - Supply 1.5V ~ 5.5V |
Packaging Tube | Operating Temperature -55°C ~ 125°C |
Part Status Active | Mounting Type Through Hole |
Logic Type Shift Register | Package / Case 14-DIP (0.300", 7.62mm) |
Output Type Push-Pull | Supplier Device Package 14-PDIP |
Number of Elements 1 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,50000 € | 1,50 € |
| 10 | 1,09800 € | 10,98 € |
| 25 | 0,99880 € | 24,97 € |
| 100 | 0,88950 € | 88,95 € |
| 250 | 0,83732 € | 209,33 € |
| 500 | 0,80584 € | 402,92 € |
| 1.000 | 0,77993 € | 779,93 € |
| 2.500 | 0,75258 € | 1.881,45 € |
| 5.000 | 0,73610 € | 3.680,50 € |
| Unit Price without VAT: | 1,50000 € |
|---|---|
| Unit Price with VAT: | 1,78500 € |


